MIC3-1.5-+/-20%-B
vs
CI-B2012-15NMJT
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ELECTRO TECHNIK INDUSTRIES
|
WORLD PRODUCTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
0.1 Ω
|
|
Inductance-Nom (L) |
0.0015 µH
|
0.0015 µH
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Quality Factor-Min (at L-nom) |
10
|
|
Rated Current-Max |
0.3 A
|
0.3 A
|
Self Resonance Frequency |
6000 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
YES
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Test Frequency |
100 MHz
|
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
3
|
Case/Size Code |
|
0805
|
Core Material |
|
Ceramic
|
Package Height |
|
1 mm
|
Package Length |
|
2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.25 mm
|
Packing Method |
|
TR, 7 Inch
|
|
|
|
Compare MIC3-1.5-+/-20%-B with alternatives