MIC2954-03BZ vs LP2950CN-L-5.0 feature comparison

MIC2954-03BZ Microchip Technology Inc

Buy Now Datasheet

LP2950CN-L-5.0 Exar Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC EXAR CORP
Part Package Code TO-92 TO-92
Package Description TO-92, SIP3,.1,50 TO-92,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.6 V 0.45 V
Dropout Voltage1-Nom 0.375 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 2 V 6 V
JESD-30 Code O-XBCY-T3 O-PBCY-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.4%
Load Regulation-Max 0.015%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.1 A
Output Voltage1-Max 5.12 V 5.12 V
Output Voltage1-Min 4.88 V 4.88 V
Output Voltage1-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2.4%
Base Number Matches 2 3
Pbfree Code Yes

Compare MIC2954-03BZ with alternatives

Compare LP2950CN-L-5.0 with alternatives