MIC2951-03YMM-TR vs SPX2951CS-5.0 feature comparison

MIC2951-03YMM-TR Microchip Technology Inc

Buy Now Datasheet

SPX2951CS-5.0 Sipex Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SIPEX CORP
Package Description , SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.5 V
Dropout Voltage1-Nom 0.3 V 0.3 V
Input Voltage Absolute-Max 60 V 30 V
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 3 mm 4.9 mm
Line Regulation-Max 0.02%
Line Regulation-Max (%/V) 0.02
Load Regulation-Max 0.015%
Load Regulation-Max(%) 0.3%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 29 V 30 V
Output Voltage1-Min 1.24 V 1.24 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.2
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.75 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%
Width 3 mm 3.9 mm
Base Number Matches 2 2
Technology BIPOLAR

Compare MIC2951-03YMM-TR with alternatives

Compare SPX2951CS-5.0 with alternatives