MIC29501-3.3BU
vs
MIC29501-3.3BU
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
TO-263, D2PAK-5
|
TO-263, 5 PIN
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
4 Weeks
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.37 V
|
0.37 V
|
Input Voltage Absolute-Max |
60 V
|
60 V
|
Input Voltage-Max |
26 V
|
26 V
|
Input Voltage-Min |
4.3 V
|
4.3 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G5
|
JESD-609 Code |
e0
|
|
Length |
10.363 mm
|
10.363 mm
|
Line Regulation-Max |
0.0165%
|
0.0165%
|
Load Regulation-Max |
0.033%
|
0.033%
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
5 A
|
5 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
SMSIP5H,.6,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.902 mm
|
4.902 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.702 mm
|
1.702 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
8.78 mm
|
8.7805 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MIC29501-3.3BU with alternatives
Compare MIC29501-3.3BU with alternatives