MIC2950-05BZAP vs LE30ABZ-TR feature comparison

MIC2950-05BZAP Micrel Inc

Buy Now Datasheet

LE30ABZ-TR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC STMICROELECTRONICS
Part Package Code TO-92 TO-92
Package Description TO-92, TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.5 V
Input Voltage-Max 30 V 18 V
Input Voltage-Min 2 V 3.7 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.1 A
Output Voltage1-Max 5.06 V 3.06 V
Output Voltage1-Min 4.94 V 2.94 V
Output Voltage1-Nom 5 V 3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1.2% 2%
Base Number Matches 2 1
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 20 V
JESD-609 Code e3
Line Regulation-Max 0.015%
Load Regulation-Max 0.015%
Number of Outputs 1
Package Equivalence Code SIP3,.1,50
Packing Method TR
Peak Reflow Temperature (Cel) 250
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm

Compare MIC2950-05BZAP with alternatives

Compare LE30ABZ-TR with alternatives