MIC2937A-4.8BS vs MIC2937A-15BU feature comparison

MIC2937A-4.8BS Microchip Technology Inc

Buy Now Datasheet

MIC2937A-15BU Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, TO-263,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.1 V
Input Voltage-Max 26 V 60 V
Input Voltage-Min 6 V
JESD-30 Code R-PDSO-G4 R-PSSO-G3
JESD-609 Code e3 e3
Length 6.5 mm 10.287 mm
Number of Functions 1 1
Number of Terminals 4 3
Output Current1-Max 0.75 A 0.75 A
Output Voltage1-Nom 4.8 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 3.81 mm 4.6 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Width 3.505 mm 9.144 mm
Base Number Matches 1 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SMSIP3H,.55TB

Compare MIC2937A-4.8BS with alternatives

Compare MIC2937A-15BU with alternatives