MIC2937A-3.3BS vs LM2937ES-10 feature comparison

MIC2937A-3.3BS Microchip Technology Inc

Buy Now Datasheet

LM2937ES-10 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
Package Description SOP, PLASTIC, TO-263, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 1 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 12 V
JESD-30 Code R-PDSO-G4 R-PSSO-G3
JESD-609 Code e3 e0
Length 6.5 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 4 3
Output Current1-Max 0.75 A 0.5 A
Output Voltage1-Nom 3.3 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 3.81 mm 4.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Width 3.505 mm 8.64 mm
Base Number Matches 1 2
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 26 V
Line Regulation-Max 0.1%
Load Regulation-Max 0.1%
Moisture Sensitivity Level 3
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Voltage1-Max 10.5 V
Output Voltage1-Min 9.5 V
Package Equivalence Code SMSIP3H,.55TB
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%

Compare MIC2937A-3.3BS with alternatives

Compare LM2937ES-10 with alternatives