MIC2937A-3.3BS
vs
LM2937ES-10/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP,
PLASTIC, TO-263, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
1 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
6 V
12 V
JESD-30 Code
R-PDSO-G4
R-PSSO-G3
JESD-609 Code
e3
e3
Length
6.5 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
4
3
Output Current1-Max
0.75 A
0.5 A
Output Voltage1-Nom
3.3 V
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
3.81 mm
4.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Width
3.505 mm
8.64 mm
Base Number Matches
1
1
Rohs Code
Yes
Adjustability
FIXED
Dropout Voltage1-Nom
0.5 V
Input Voltage Absolute-Max
26 V
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Moisture Sensitivity Level
3
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Voltage1-Max
10.5 V
Output Voltage1-Min
9.5 V
Package Equivalence Code
SMSIP3H,.55TB
Packing Method
RAIL
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
Compare MIC2937A-3.3BS with alternatives
Compare LM2937ES-10/NOPB with alternatives