MIC29371-15BT
vs
LM2937IMP-15/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-220,
SOP, SOT-223
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.1 V
1 V
Input Voltage-Max
60 V
26 V
Input Voltage-Min
6 V
17 V
JESD-30 Code
R-PSFM-T5
R-PDSO-G4
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
5
4
Operating Temperature TJ-Max
125 °C
85 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.75 A
0.5 A
Output Voltage1-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-223
Pin Count
4
Adjustability
FIXED
Dropout Voltage1-Nom
0.5 V
Input Voltage Absolute-Max
26 V
Length
6.5 mm
Line Regulation-Max
0.15%
Load Regulation-Max
0.15%
Moisture Sensitivity Level
1
Number of Outputs
1
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Package Equivalence Code
SOT-223
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.8 mm
Terminal Pitch
2.3 mm
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
5%
Width
3.56 mm
Compare MIC29371-15BT with alternatives
Compare LM2937IMP-15/NOPB with alternatives