MIC29300-5.0WU vs MIC29300-5.0BT feature comparison

MIC29300-5.0WU Micrel Inc

Buy Now Datasheet

MIC29300-5.0BT Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS LLC
Package Description ROHS COMPLIANT, TO-263, D2PAK-3 TO-220, 3 PIN
Reach Compliance Code compliant unknown
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.37 V 0.37 V
Input Voltage Absolute-Max 60 V 60 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSSO-G3 R-XSFM-T3
JESD-609 Code e3
Length 10.363 mm 10.2235 mm
Line Regulation-Max 0.025% 0.025%
Load Regulation-Max 0.05% 0.05%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.902 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 2%
Width 8.7755 mm 4.445 mm
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MIC29300-5.0BT with alternatives