MIC29300-3.3WT
vs
MIC29150-3.3BK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICROCHIP TECHNOLOGY INC
Package Description
TO-220, 3 PIN
TO-3, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
0.2 V
Dropout Voltage1-Nom
0.37 V
Input Voltage Absolute-Max
60 V
Input Voltage-Max
26 V
60 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-XSFM-T3
O-MBFM-P2
Length
10.2235 mm
Line Regulation-Max
0.0165%
Load Regulation-Max
0.033%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
3 A
1.5 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
METAL
Package Code
TO-220
TO-3
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
2%
Width
4.445 mm
Base Number Matches
1
1
Qualification Status
Not Qualified
Technology
BIPOLAR
Compare MIC29300-3.3WT with alternatives
Compare MIC29150-3.3BK with alternatives