MIC29201-4.8WU vs NCV8505D2T50R4G feature comparison

MIC29201-4.8WU Micrel Inc

Buy Now Datasheet

NCV8505D2T50R4G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC ONSEMI
Package Description LEAD FREE, TO-263, 5 PIN D2PAK-7
Reach Compliance Code compliant not_compliant
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.75 V 0.6 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 60 V 45 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 4.3 V 6 V
JESD-30 Code R-PSSO-G5 R-PSSO-G7
JESD-609 Code e3 e3
Length 10.363 mm 10.16 mm
Line Regulation-Max 0.0192% 0.025%
Load Regulation-Max 0.0144% 0.03%
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 7
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.4 A
Output Voltage1-Max 5.044 V 5.15 V
Output Voltage1-Min 4.656 V 4.85 V
Output Voltage1-Nom 4.85 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP7H,.55,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.902 mm 4.82 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 2.5% 3%
Width 8.7755 mm 8.89 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code D2PAK-7 (Short Lead)
Pin Count 7
Manufacturer Package Code 936AB
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 14 Weeks
Samacsys Manufacturer onsemi
Packing Method TR
Screening Level AEC-Q100

Compare NCV8505D2T50R4G with alternatives