MIC29152WU
vs
MIC29152WT-L3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICROCHIP TECHNOLOGY INC
Package Description
TO-263, 5 PIN
TO-220, 5 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.35 V
JESD-30 Code
R-PSSO-G5
R-XSFM-T5
Length
10.363 mm
Line Regulation-Max (%/V)
0.021052
Load Regulation-Max(%)
1%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
25 V
25 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-263
SFM
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.902 mm
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.702 mm
Terminal Position
SINGLE
SINGLE
Width
8.7805 mm
Base Number Matches
1
1
JESD-609 Code
e3
Screening Level
TS 16949
Terminal Finish
MATTE TIN
Compare MIC29152WU with alternatives
Compare MIC29152WT-L3 with alternatives