MIC29150-3.3WT
vs
NCP1086ST-33T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Package Description
TO-220, 3 PIN
TO-261, SOT-223, 4 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.6 V
1.4 V
Dropout Voltage1-Nom
0.35 V
1.05 V
Input Voltage Absolute-Max
60 V
7 V
Input Voltage-Max
26 V
7 V
Input Voltage-Min
4.3 V
4.7 V
JESD-30 Code
R-XSFM-T3
R-PDSO-G3
Length
10.2235 mm
6.5 mm
Line Regulation-Max
0.0165%
0.0066%
Load Regulation-Max
0.033%
0.0132%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
3.366 V
3.35 V
Output Voltage1-Min
3.234 V
3.25 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-220
SOP
Package Equivalence Code
SIP3,.1TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
1.5%
Width
4.445 mm
3.5 mm
Base Number Matches
3
1
Part Package Code
TO-261
Pin Count
4
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
JESD-609 Code
e0
Moisture Sensitivity Level
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare NCP1086ST-33T3 with alternatives