MIC29150-3.3BT
vs
LT1585ACT-1.5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
ANALOG DEVICES INC
Part Package Code
SFM
Package Description
TO-220, 3 PIN
TO-220,
Pin Count
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
1.4 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
60 V
Input Voltage-Max
26 V
7 V
Input Voltage-Min
4.3 V
3 V
JESD-30 Code
R-XSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Line Regulation-Max
0.0165%
Load Regulation-Max
0.033%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
5 A
Output Voltage1-Max
3.366 V
1.53 V
Output Voltage1-Min
3.234 V
1.47 V
Output Voltage1-Nom
3.3 V
1.5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-220
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Time@Peak Reflow Temperature-Max (s)
20
Compare MIC29150-3.3BT with alternatives
Compare LT1585ACT-1.5 with alternatives