MIC29150-3.3BT vs EZ1086CM-3.3 feature comparison

MIC29150-3.3BT Micrel Inc

Buy Now Datasheet

EZ1086CM-3.3 Semtech Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC SEMTECH CORP
Part Package Code SFM D2PAK
Package Description TO-220, 3 PIN TO-263, SMSIP3H,.55TB
Pin Count 3 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 1.3 V
Dropout Voltage1-Nom 0.35 V 1.1 V
Input Voltage Absolute-Max 60 V 7 V
Input Voltage-Max 26 V 7 V
Input Voltage-Min 4.3 V 4.75 V
JESD-30 Code R-XSFM-T3 R-PSSO-G3
JESD-609 Code e0 e0
Line Regulation-Max 0.0165% 0.0066%
Load Regulation-Max 0.033% 0.0132%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Equivalence Code SIP3,.1TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 6
Pbfree Code No
Length 9.97 mm
Seated Height-Max 4.6 mm
Width 8.445 mm

Compare MIC29150-3.3BT with alternatives

Compare EZ1086CM-3.3 with alternatives