MIC2876-4.75YMT-TR
vs
TPS61088RHLT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
HVSON, SOLCC8,.08,20
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Date Of Intro
2016-07-07
Samacsys Manufacturer
Microchip
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
12 V
Input Voltage-Min
2.5 V
2.7 V
Input Voltage-Nom
3.6 V
3.6 V
JESD-30 Code
S-XDSO-N8
R-PQCC-N20
JESD-609 Code
e3
e4
Length
2 mm
4.5 mm
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5.8 A
13 A
Output Voltage-Nom
4.75 V
9 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
HVQCCN
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.6 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
2400 kHz
2200 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
2 mm
3.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE; PEAK CURRENT IS 11.4 A FOR PWM MODE
Moisture Sensitivity Level
1
Number of Outputs
1
Output Voltage-Max
12.6 V
Output Voltage-Min
4.5 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MIC2876-4.75YMT-TR with alternatives
Compare TPS61088RHLT with alternatives