MIC2775-26YM5 vs MIC2775-26YM5TX feature comparison

MIC2775-26YM5 Microchip Technology Inc

Buy Now Datasheet

MIC2775-26YM5TX Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, SOT-23, 5 PIN SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NOMINAL THRESHOLDVOLTAGE IS 2.67; MANUAL RESET INPUT
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Max (Vsup) 2.9925 V 2.9925 V
Supply Voltage-Min (Vsup) 2.7075 V 2.7075 V
Supply Voltage-Nom (Vsup) 2.85 V 2.85 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.67V +2.67V
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Package Equivalence Code TSOP5/6,.11,37
Technology CMOS

Compare MIC2775-26YM5 with alternatives

Compare MIC2775-26YM5TX with alternatives