MIC2562A-1YTS vs BQ25170DSGR feature comparison

MIC2562A-1YTS Microchip Technology Inc

Buy Now Datasheet

BQ25170DSGR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description LEAD FREE, TSSOP-16 WSON-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G16 S-PDSO-N8
JESD-609 Code e3 e4
Length 5 mm 2 mm
Moisture Sensitivity Level 2 2
Number of Channels 3 1
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP16,.25 SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Supply Current-Max (Isup) 0.1 mA
Supply Voltage-Max (Vsup) 6 V 6.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 4.4 mm 2 mm
Base Number Matches 3 1
Pbfree Code Yes
Date Of Intro 2020-09-03
Input Voltage-Max 6.5 V
Input Voltage-Min 3 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC2562A-1YTS with alternatives

Compare BQ25170DSGR with alternatives