MIC2562A-0YM
vs
TPS65563ARGTT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICREL INC
TEXAS INSTRUMENTS INC
Package Description
0.150 INCH, LEAD FREE, SOIC-14
QFN-16
Reach Compliance Code
compliant
compliant
kg CO2e/kg
12.04
12.04
Average Weight (mg)
151.15
37.5
CO2e (mg)
1819.846
451.5
Total Weight
152.2
22.890713
Category CO2 Kg
12.04
12.04
CO2
1832.4879999999998
275.60418452
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial Extended: -35C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2015-06-15
2024-06-27
CAS Accounted for Wt
93
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
7440-02-0, 1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V2.00
CMRT V6.31
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G14
S-PQCC-N16
JESD-609 Code
e3
e4
Length
8.65 mm
3 mm
Moisture Sensitivity Level
1
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-35 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP14,.25
LCC16,.12SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1 mm
Supply Current-Max (Isup)
0.1 mA
3 mA
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
3 mm
Base Number Matches
2
1
Pbfree Code
Yes
parentfamilyid
901025
Part Package Code
QFN
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Description
Integrated Photo Flash Charger and IGBT Driver
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
EFUP
e
Input Voltage-Max
12 V
Input Voltage-Min
1.4 V
Number of Outputs
1
Output Current-Max
2 A
Switcher Configuration
BUCK-BOOST
Compare TPS65563ARGTT with alternatives