MIC2296YD5-TX vs MIC2296BML feature comparison

MIC2296YD5-TX Microchip Technology Inc

Buy Now Datasheet

MIC2296BML Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description SOT-23, 5 PIN HVSON, SOLCC8,.08,20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PDSO-G5 S-PDSO-N8
JESD-609 Code e4 e0
Length 2.9 mm 2 mm
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 2.5 A
Output Voltage-Max 34 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HVSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 0.95 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 675 kHz 675 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1.6 mm 2 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DFN
Pin Count 8
Manufacturer Package Code MLF
Additional Feature ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC2296YD5-TX with alternatives

Compare MIC2296BML with alternatives