MIC2296BML vs MIC2296BD5TR feature comparison

MIC2296BML Micrel Inc

Buy Now Datasheet

MIC2296BD5TR Micrel Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code DFN SOT-23
Package Description HVSON, SOLCC8,.08,20 VSSOP, TSOP5/6,.11,37
Pin Count 8 5
Manufacturer Package Code MLF
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-PDSO-N8 R-PDSO-G5
JESD-609 Code e0 e0
Length 2 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSSOP
Package Equivalence Code SOLCC8,.08,20 TSOP5/6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 675 kHz 675 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 1.6 mm
Base Number Matches 2 1

Compare MIC2296BML with alternatives

Compare MIC2296BD5TR with alternatives