MIC2288YD5-TR
vs
MIC2290BMLTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Microchip
Additional Feature
ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V
ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
10 V
10 V
Input Voltage-Min
2.5 V
2.5 V
Input Voltage-Nom
3.6 V
3.6 V
JESD-30 Code
R-PDSO-G5
S-PDSO-N8
JESD-609 Code
e4
e0
Length
2.9 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.2 A
2 A
Output Voltage-Max
34 V
Output Voltage-Nom
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
HVSON
Package Equivalence Code
TSOP5/6,.11,37
SOLCC8,.08,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
0.95 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
1350 kHz
1350 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
2 mm
Base Number Matches
2
1
Part Package Code
DFN
Package Description
2 X 2 MM, MLF-8
Pin Count
8
Manufacturer Package Code
MLF
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare MIC2288YD5-TR with alternatives
Compare MIC2290BMLTR with alternatives