MIC2288BD5 vs MIC2288BML feature comparison

MIC2288BD5 Micrel Inc

Buy Now Datasheet

MIC2288BML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOT-23 DFN
Package Description TSOT-23, 5 PIN VSON, SOLCC8,.08,20
Pin Count 5 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PDSO-G5 S-XDSO-N8
JESD-609 Code e0 e0
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VSSOP VSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.9754 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1350 kHz 1350 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 2 mm
Base Number Matches 2 2
Manufacturer Package Code MLF

Compare MIC2288BD5 with alternatives

Compare MIC2288BML with alternatives