MIC22600YMLTR
vs
TPS54617RUVR/2801
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
TEXAS INSTRUMENTS INC
Part Package Code
DFN
Package Description
HVQCCN, LCC24,.16SQ,20
HVQCCN,
Pin Count
24
Manufacturer Package Code
MLF
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
6 V
Input Voltage-Min
2.6 V
3 V
Input Voltage-Nom
3.3 V
3.6 V
JESD-30 Code
S-XQCC-N24
R-PQCC-N34
JESD-609 Code
e4
e4
Length
4 mm
7 mm
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Terminals
24
34
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
6 A
6 A
Output Voltage-Min
0.7 V
0.9 V
Output Voltage-Nom
1.8 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
1 mm
Supply Current-Max (Isup)
1.3 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1200 kHz
1600 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Width
4 mm
3.5 mm
Base Number Matches
2
1
Additional Feature
ADJUSTABLE VOLTAGE MIN 0.9 V
Number of Outputs
1
Output Voltage-Max
3.3 V
Compare MIC22600YMLTR with alternatives
Compare TPS54617RUVR/2801 with alternatives