MIC2213-AAYMLTR vs LT1577CS-ADJ/ADJ#PBF feature comparison

MIC2213-AAYMLTR Microchip Technology Inc

Buy Now Datasheet

LT1577CS-ADJ/ADJ#PBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC LINEAR TECHNOLOGY CORP
Part Package Code DFN SOIC
Package Description HVQCCN, 0.150 INCH, PLASTIC, SO-16
Pin Count 16 16
Manufacturer Package Code MLF S
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.25 V
Dropout Voltage2-Max 0.42 V
JESD-30 Code S-XQCC-N16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4 mm 9.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 16 16
Operating Temperature TJ-Max 125 °C 100 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Current2-Max 0.3 A
Output Voltage1-Max 5 V
Output Voltage1-Min 1.25 V
Output Voltage2-Max 5 V
Output Voltage2-Min 1.25 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 250
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1.75 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4 mm 3.9 mm
Base Number Matches 2 2

Compare MIC2213-AAYMLTR with alternatives

Compare LT1577CS-ADJ/ADJ#PBF with alternatives