MIC2211-VVYMLTR
vs
ISL9011IRLLZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
INTERSIL CORP
Part Package Code
DFN
DFN
Package Description
HVSON,
HVSON, SOLCC10,.11,20
Pin Count
10
10
Manufacturer Package Code
MLF
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.25 V
0.2 V
Dropout Voltage2-Max
0.42 V
0.325 V
Input Voltage-Max
5.5 V
6.5 V
Input Voltage-Min
2.25 V
2.3 V
JESD-30 Code
S-XDSO-N10
S-PDSO-N10
JESD-609 Code
e4
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
10
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.3 A
0.3 A
Output Voltage1-Max
3.672 V
2.9522 V
Output Voltage1-Min
3.528 V
2.8478 V
Output Voltage1-Nom
3.6 V
2.9 V
Output Voltage2-Max
3.672 V
2.9522 V
Output Voltage2-Min
3.528 V
2.8478 V
Output Voltage2-Nom
3.6 V
2.9 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Voltage Tolerance-Max
2%
1.8%
Width
3 mm
3 mm
Base Number Matches
2
2
Adjustability
FIXED
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
7.1 V
Line Regulation-Max
0.0093%
Load Regulation-Max
0.029%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOLCC10,.11,20
Technology
CMOS
Compare MIC2211-VVYMLTR with alternatives
Compare ISL9011IRLLZ-T with alternatives