MIC2211-SGYMLTR vs ISL9014IRBBZ feature comparison

MIC2211-SGYMLTR Microchip Technology Inc

Buy Now Datasheet

ISL9014IRBBZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC INTERSIL CORP
Part Package Code DFN SON
Package Description HVSON, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10
Pin Count 10 10
Manufacturer Package Code MLF
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 24
Category CO2 Kg 12.04
CO2 288.96
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2015-06-15
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 7440-41-7
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.00
Dropout Voltage1-Max 0.25 V 0.5 V
Dropout Voltage2-Max 0.42 V 0.5 V
Input Voltage-Max 5.5 V 6.5 V
Input Voltage-Min 2.25 V 2.3 V
JESD-30 Code S-XDSO-N10 S-PDSO-N10
JESD-609 Code e4 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.3 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 3.366 V 1.527 V
Output Voltage1-Min 3.234 V 1.473 V
Output Voltage1-Nom 3.3 V 1.5 V
Output Voltage2-Max 1.836 V 1.527 V
Output Voltage2-Min 1.764 V 1.473 V
Output Voltage2-Nom 1.8 V 1.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 1.8%
Width 3 mm 3 mm
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 7.1 V
Line Regulation-Max 0.009%
Load Regulation-Max 0.015%
Package Equivalence Code SOLCC10,.11,20
Technology CMOS

Compare MIC2211-SGYMLTR with alternatives

Compare ISL9014IRBBZ with alternatives