MIC2211-PMYMLTR vs ISL9011AIRFCZ-T feature comparison

MIC2211-PMYMLTR Microchip Technology Inc

Buy Now Datasheet

ISL9011AIRFCZ-T Intersil Corporation

Buy Now Datasheet
Yes
Yes
Transferred Transferred
MICREL INC INTERSIL CORP
DFN DFN
HVSON, HVSON, SOLCC10,.11,20
10 10
MLF
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
0.25 V 0.2 V
0.42 V 0.5 V
5.5 V 6.5 V
2.25 V 2.3 V
S-XDSO-N10 S-PDSO-N10
e4 e3
3 mm 3 mm
1 3
1 1
2 2
10 10
125 °C 125 °C
-40 °C -40 °C
0.15 A 0.15 A
0.3 A 0.3 A
3.06 V 2.545 V
2.94 V 2.455 V
3 V 2.5 V
2.856 V 1.8324 V
2.744 V 1.7676 V
2.8 V 1.8 V
UNSPECIFIED PLASTIC/EPOXY
HVSON HVSON
SQUARE SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
TR TR
260 260
Not Qualified Not Qualified
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
1 mm 1 mm
YES YES
Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
40 30
2% 1.8%
3 mm 3 mm
2 2
26 Weeks
FIXED
0.3 V
7.1 V
0.01%
0.018%
85 °C
-40 °C
SOLCC10,.11,20
CMOS

Compare MIC2211-PMYMLTR with alternatives

Compare ISL9011AIRFCZ-T with alternatives