MIC2211-GOYMLTR
vs
MIC2211-MMYMLTR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Part Package Code |
DFN
|
DFN
|
Package Description |
HVSON,
|
HVSON,
|
Pin Count |
10
|
10
|
Manufacturer Package Code |
MLF
|
MLF
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.25 V
|
0.25 V
|
Dropout Voltage2-Max |
0.42 V
|
0.42 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.25 V
|
2.25 V
|
JESD-30 Code |
S-XDSO-N10
|
S-XDSO-N10
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Current2-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
1.836 V
|
2.856 V
|
Output Voltage1-Min |
1.764 V
|
2.744 V
|
Output Voltage1-Nom |
1.8 V
|
2.8 V
|
Output Voltage2-Max |
2.958 V
|
2.856 V
|
Output Voltage2-Min |
2.842 V
|
2.744 V
|
Output Voltage2-Nom |
2.9 V
|
2.8 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVSON
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MIC2211-GOYMLTR with alternatives
Compare MIC2211-MMYMLTR with alternatives