MIC2211-FOBML vs MIC2211-FOYML-TR feature comparison

MIC2211-FOBML Micrel Inc

Buy Now Datasheet

MIC2211-FOYML-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description 3 X 3 MM, MLF-10 3 X 3 MM, LEAD FREE, MLF-10
Pin Count 10
Manufacturer Package Code MLF
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 24.5
Category CO2 Kg 12.04
CO2 294.97999999999996
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.25 V 0.25 V
Dropout Voltage1-Nom 0.24 V 0.24 V
Dropout Voltage2-Max 0.42 V 0.42 V
Input Voltage Absolute-Max 7 V 7 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.25 V 2.25 V
JESD-30 Code S-XDSO-N10 S-XDSO-N10
JESD-609 Code e0 e4
Length 3 mm 3 mm
Line Regulation-Max 0.027% -0.945%
Load Regulation-Max 0.0435% 0.15%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 1.53 V 1.53 V
Output Voltage1-Min 1.47 V 1.47 V
Output Voltage1-Nom 1.5 V 1.5 V
Output Voltage2-Max 2.958 V 2.958 V
Output Voltage2-Min 2.842 V 2.842 V
Output Voltage2-Nom 2.9 V 2.9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20 SOLCC10,.12,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish Tin/Lead (Sn85Pb15) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 2% 2%
Width 3 mm 3 mm
Base Number Matches 2 2
Factory Lead Time 19 Weeks
Packing Method TR

Compare MIC2211-FOBML with alternatives

Compare MIC2211-FOYML-TR with alternatives