MIC2141-BM5 vs MIC2141BM5 feature comparison

MIC2141-BM5 Microchip Technology Inc

Buy Now Datasheet

MIC2141BM5 Micrel Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOT-23
Package Description SOT-23, 5 PIN SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant not_compliant
Additional Feature ALSO OPEREATES IN ADJUSTABLE MODE FROM 4.8V TO 22V ALSO OPEREATES IN ADJUSTABLE MODE FROM 4.8V TO 22V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique HYSTERETIC CURRENT MODE
Input Voltage-Max 14 V 14 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 360 kHz 360 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.6 mm
Base Number Matches 3 3
Factory Lead Time 4 Weeks
Package Equivalence Code TSOP5/6,.11,37

Compare MIC2141-BM5 with alternatives

Compare MIC2141BM5 with alternatives