MIC2076-2BN vs ADM706RANZ feature comparison

MIC2076-2BN Rochester Electronics LLC

Buy Now Datasheet

ADM706RANZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP-8 ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.525 mm 9.27 mm
Moisture Sensitivity Level NOT SPECIFIED NOT APPLICABLE
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240 NOT APPLICABLE
Seated Height-Max 4.382 mm 5.33 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
Additional Feature RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT

Compare MIC2076-2BN with alternatives

Compare ADM706RANZ with alternatives