MIC2075-2YMM-TR vs MIC2075-2BMTR feature comparison

MIC2075-2YMM-TR Microchip Technology Inc

Buy Now Datasheet

MIC2075-2BMTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description MSOP-8 SOP, SOP8,.25
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 9 Weeks
Samacsys Manufacturer Microchip
Adjustable Threshold NO NO
Analog IC - Other Type LOAD SWITCH LOAD SWITCH
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 3 mm 4.93 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSOP8,.19,26 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.1 mm 1.73 mm
Supply Current-Max (Isup) 0.16 mA 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.5V, +2.3V
Width 3 mm 3.94 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 8
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC2075-2YMM-TR with alternatives

Compare MIC2075-2BMTR with alternatives