MIC2075-1YM-TR
vs
AP2151DM8G-13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
DIODES INC
Package Description
SOIC-8
GREEN, MSOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
28 Weeks
Samacsys Manufacturer
Microchip
Diodes Incorporated
Adjustable Threshold
NO
NO
Analog IC - Other Type
LOAD SWITCH
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
S-PDSO-N8
JESD-609 Code
e4
e3
Length
4.93 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SON
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.73 mm
1.1 mm
Supply Current-Max (Isup)
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
2.5
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.94 mm
3 mm
Base Number Matches
1
1
Compare MIC2075-1YM-TR with alternatives
Compare AP2151DM8G-13 with alternatives