MIC2042-2BTSTR vs TPS2546RTET feature comparison

MIC2042-2BTSTR Micrel Inc

Buy Now Datasheet

TPS2546RTET Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, WQFN-16
Pin Count 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type LOAD SWITCH POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G14 S-PQCC-N16
JESD-609 Code e0 e4
Length 5 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 0.8 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 3 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Package Equivalence Code LCC16,.12SQ,20
Supply Current-Max (Isup) 0.27 mA

Compare MIC2042-2BTSTR with alternatives

Compare TPS2546RTET with alternatives