MIC2041-2YMM-TR
vs
TPS2551DBVR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
SOT-23, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Texas Instruments
Adjustable Threshold
YES
YES
Analog IC - Other Type
LOAD SWITCH
LOAD SWITCH
JESD-30 Code
S-PDSO-G10
R-PDSO-G6
JESD-609 Code
e4
e3
Length
3 mm
2.9 mm
Moisture Sensitivity Level
2
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
10
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP10,.19,20
TSOP6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.45 mm
Supply Current-Max (Isup)
0.4 mA
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
6.5 V
Supply Voltage-Min (Vsup)
1.6 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
6
Input Voltage-Max
6.5 V
Input Voltage-Min
2.5 V
Compare MIC2041-2YMM-TR with alternatives
Compare TPS2551DBVR with alternatives