MIC2040-2BMM vs TPS2553DRVR feature comparison

MIC2040-2BMM Microchip Technology Inc

Buy Now Datasheet

TPS2553DRVR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code MSOP SON
Pin Count 10 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type LOAD SWITCH LOAD SWITCH
JESD-30 Code S-PDSO-G10 S-PDSO-N6
JESD-609 Code e0 e4
Length 3 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 10 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 6.5 V
Supply Voltage-Min (Vsup) 0.8 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 2 mm
Base Number Matches 2 1
Rohs Code Yes
Package Description GREEN, PLASTIC, SON-6
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 6.5 V
Input Voltage-Min 2.5 V
Supply Current-Max (Isup) 0.14 mA

Compare MIC2040-2BMM with alternatives

Compare TPS2553DRVR with alternatives