MIC2039FYMT vs MIC2039AYMT-T5 feature comparison

MIC2039FYMT Microchip Technology Inc

Buy Now Datasheet

MIC2039AYMT-T5 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DFN-6 DFN-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type LOAD SWITCH LOAD SWITCH
JESD-30 Code S-PDSO-N6 S-PDSO-N6
Length 2 mm 2 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.6 mm 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 1 1
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e4
Package Equivalence Code SOLCC6,.08,25
Supply Current-Max (Isup) 0.3 mA
Terminal Finish NICKEL PALLADIUM GOLD
Threshold Voltage-Nom +2.25V,+2.15V

Compare MIC2039FYMT with alternatives

Compare MIC2039AYMT-T5 with alternatives