MIC2039AYMT-TR vs MIC2039BYMT-T5 feature comparison

MIC2039AYMT-TR Microchip Technology Inc

Buy Now Datasheet

MIC2039BYMT-T5 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DFN-6 DFN-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustable Threshold YES YES
Analog IC - Other Type LOAD SWITCH LOAD SWITCH
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e4 e4
Length 2 mm 2 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.08,25 SOLCC6,.08,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.6 mm 0.6 mm
Supply Current-Max (Isup) 0.3 mA 0.3 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.25V, +2.15V +2.25V, +2.15V
Width 2 mm 2 mm
Base Number Matches 1 1

Compare MIC2039AYMT-TR with alternatives

Compare MIC2039BYMT-T5 with alternatives