MIC2026A-1BN
vs
MIC2563A-0YSM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DIP,
LEAD FREE, SSOP-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
LOAD SWITCH
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDIP-T8
R-PDSO-G28
JESD-609 Code
e0
e3
Length
9.525 mm
10.2 mm
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
8
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.382 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
5.3 mm
Base Number Matches
1
1
Samacsys Manufacturer
Microchip
Moisture Sensitivity Level
1
Package Equivalence Code
SSOP28,.31
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.1 mA
Compare MIC2026A-1BN with alternatives
Compare MIC2563A-0YSM with alternatives