MIC2025-1YMM-TR vs MIC2075-1YMM feature comparison

MIC2025-1YMM-TR Microchip Technology Inc

Buy Now Datasheet

MIC2075-1YMM Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description LEAD FREE, MSOP-8 LEAD FREE, MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustable Threshold NO NO
Analog IC - Other Type LOAD SWITCH LOAD SWITCH
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max (Isup) 0.16 mA 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom 2.5 2.5
Width 3 mm 3 mm
Base Number Matches 1 2
Time@Peak Reflow Temperature-Max (s) 40

Compare MIC2025-1YMM-TR with alternatives