MIC2005M-0.8YM6TX vs MIC2005-0.8LYM5-TR feature comparison

MIC2005M-0.8YM6TX Microchip Technology Inc

Buy Now Datasheet

MIC2005-0.8LYM5-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G6 R-PDSO-G5
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.33 mA 0.3 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Package Description SOT-23, 5 PIN
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustable Threshold NO
Analog IC - Other Type LOAD SWITCH
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Terminal Finish NICKEL PALLADIUM GOLD
Width 1.6 mm

Compare MIC2005M-0.8YM6TX with alternatives

Compare MIC2005-0.8LYM5-TR with alternatives