MIC2004-0.5YML-TR vs AP2161DFMG-7 feature comparison

MIC2004-0.5YML-TR Microchip Technology Inc

Buy Now Datasheet

AP2161DFMG-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIODES INC
Package Description VSOF, 2 X 1.80 MM, GREEN, DFN-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Microchip Diodes Incorporated
Adjustable Threshold NO NO
Analog IC - Other Type LOAD SWITCH POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-F5 R-PDSO-N6
JESD-609 Code e4 e4
Length 2 mm 2.0125 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF HVSON
Package Equivalence Code SOLCC6,.08,25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.53 mm
Supply Current-Max (Isup) 0.3 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form FLAT NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 2 mm 1.8125 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DFN
Pin Count 6

Compare MIC2004-0.5YML-TR with alternatives

Compare AP2161DFMG-7 with alternatives