MIC1555BM5TX vs MIC1555BM5T&R feature comparison

MIC1555BM5TX Microchip Technology Inc

Buy Now Datasheet

MIC1555BM5T&R Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description SOT-23, 5 PIN SOT-23, 5 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE AT 5V NOM
Analog IC - Other Type SQUARE; PULSE; RECTANGULAR SQUARE; PULSE; RECTANGULAR
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 2.91 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Frequency-Max 5 MHz 5 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.45 mm 1.45 mm
Supply Current-Max (Isup) 0.4 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.625 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOT-23
Pin Count 5
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC1555BM5TX with alternatives

Compare MIC1555BM5T&R with alternatives