MI6T25V0.1 vs 0034.3854G feature comparison

MI6T25V0.1 Mersen Electrical Power

Buy Now Datasheet

0034.3854G Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MERSEN S A SCHURTER AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST VERY FAST
Body Height 31.8 mm 20 mm
Body Length or Diameter 6.35 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 6 2
Fuse Size 5x20mm
Joule Integral-Nom
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Pre-arcing Time-Min 120000 ms
Reference Standard CUL; UL

Compare MI6T25V0.1 with alternatives

Compare 0034.3854G with alternatives