MI6T25V0,2
vs
235.200XE
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
6.35 mm
|
22.5 mm
|
Body Length or Diameter |
31.8 mm
|
6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
HTS Code |
|
8536.10.00.40
|
Joule Integral-Nom |
|
|
Reference Standard |
|
CSA; KTL; PSE; UL
|
|
|
|
Compare MI6T25V0,2 with alternatives
-
MI6T25V0,2 vs MI6SB25V0,2
-
MI6T25V0,2 vs SGS.200
-
MI6T25V0,2 vs MIMRT25V0,2LL
-
MI6T25V0,2 vs 37002000000
-
MI6T25V0,2 vs 179120.0,2
-
MI6T25V0,2 vs 0218.200MXP
-
MI6T25V0,2 vs 189100.0,2
-
MI6T25V0,2 vs GDG-V2/10
-
MI6T25V0,2 vs 0034.3859.TR
Compare 235.200XE with alternatives