MI6SF25V10 vs 21000430 feature comparison

MI6SF25V10 Mersen Electrical Power

Buy Now Datasheet

21000430 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME LAG
Body Height 31.8 mm 8 mm
Body Length or Diameter 6.35 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BLISTER/BOX BULK
Pre-arcing Time-Min 8 ms
Rated Breaking Capacity 100 A 100 A
Rated Current 10 A 10 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IEC; UL CUL; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
Fuse Size TR5
JESD-609 Code e3
Joule Integral-Nom 365 J
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Terminal Finish TIN
Trip Time or Delay 0.15 s

Compare MI6SF25V10 with alternatives

Compare 21000430 with alternatives