MI6F25V0,5
vs
ABE.500
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MERSEN S A
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
31.8 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
BULK
Pre-arcing Time-Min
8 ms
30000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Fuse Size
6.3x32mm
Joule Integral-Nom
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reference Standard
CSA; UL
Compare MI6F25V0,5 with alternatives
MI6F25V0,5 vs MI6AB25V0,5
MI6F25V0,5 vs 34.551
MI6F25V0,5 vs MI6T25V0.5
MI6F25V0,5 vs GDG-V/12
MI6F25V0,5 vs ABP.500
MI6F25V0,5 vs SMG1/2
MI6F25V0,5 vs SMG-V1/2
MI6F25V0,5 vs GPA.500
MI6F25V0,5 vs GFE.500
Compare ABE.500 with alternatives