MI6F25V0,4
vs
239.400
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
TIME LAG
|
Body Height |
31.8 mm
|
20 mm
|
Body Length or Diameter |
6.35 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BULK; TAPE AND REEL
|
Pre-arcing Time-Min |
8 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
10
|
Rohs Code |
|
Yes
|
Joule Integral-Nom |
|
1 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Reference Standard |
|
CSA; KTL; PSE; UL
|
Terminal Finish |
|
Nickel (Ni)
|
|
|
|
Compare MI6F25V0,4 with alternatives
-
MI6F25V0,4 vs 0034.5509
-
MI6F25V0,4 vs MI6SB25V0.4
-
MI6F25V0,4 vs SDP.400
-
MI6F25V0,4 vs 0239.400MXEP
-
MI6F25V0,4 vs SDL.400
-
MI6F25V0,4 vs GGM4/10
-
MI6F25V0,4 vs GGM-V4/10
-
MI6F25V0,4 vs MIMRT25V0,4
-
MI6F25V0,4 vs 2010.0013
Compare 239.400 with alternatives